



ABM8AIG-16.000MHZ-12-2Z-T | |
|---|---|
DigiKey Part Number | 535-14797-2-ND - Tape & Reel (TR) 535-14797-1-ND - Cut Tape (CT) 535-14797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-16.000MHZ-12-2Z-T |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-16.000MHZ-12-2Z-T Models |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-16.000MHZ-12-2Z-T3 | Abracon LLC | 15,023 | 535-13386-1-ND | $10.93000 | Parametric Equivalent |
| ECS-160-12-33Q-JES-TR | ECS Inc. | 14,135 | XC2147CT-ND | $6.08000 | Similar |
| ECS-160-12-33B2Q-JES-TR3 | ECS Inc. | 2,815 | 50-ECS-160-12-33B2Q-JES-TR3CT-ND | $2.38000 | Parametric Equivalent |
| IXA16-HBFF12-16.000MHZ | ILSI | 5,742 | 2780-IXA16-HBFF12-16.000MHZCT-ND | $5.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.31100 | $53.11 |
| 25 | $5.02160 | $125.54 |
| 50 | $4.81460 | $240.73 |
| 100 | $4.61470 | $461.47 |
| 250 | $4.36432 | $1,091.08 |
| 500 | $4.18360 | $2,091.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.01053 | $4,010.53 |
| 2,000 | $3.84470 | $7,689.40 |
| 3,000 | $3.75095 | $11,252.85 |
| 5,000 | $3.63611 | $18,180.55 |
| 7,000 | $3.56241 | $24,936.87 |
| 10,000 | $3.48595 | $34,859.50 |


