


ABM8-38.400MHZ-10-D1G-T | |
---|---|
DigiKey Part Number | 535-ABM8-38.400MHZ-10-D1G-TTR-ND - Tape & Reel (TR) 535-ABM8-38.400MHZ-10-D1G-TCT-ND - Cut Tape (CT) 535-ABM8-38.400MHZ-10-D1G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-38.400MHZ-10-D1G-T |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-38.400MHZ-10-D1G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $3.07900 | $30.79 |
25 | $2.91000 | $72.75 |
50 | $2.79000 | $139.50 |
100 | $2.67430 | $267.43 |
250 | $2.52932 | $632.33 |
500 | $2.42454 | $1,212.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.32421 | $2,324.21 |
2,000 | $2.22806 | $4,456.12 |
3,000 | $2.17367 | $6,521.01 |
5,000 | $2.10706 | $10,535.30 |
7,000 | $2.06430 | $14,450.10 |
10,000 | $2.01996 | $20,199.60 |
12,000 | $1.99766 | $23,971.92 |
24,000 | $1.91515 | $45,963.60 |
25,000 | $1.91041 | $47,760.25 |