
ABLS-8.000MHZ-R60-D3Y-T | |
---|---|
DigiKey Part Number | 535-ABLS-8.000MHZ-R60-D3Y-TTR-ND - Tape & Reel (TR) 535-ABLS-8.000MHZ-R60-D3Y-TCT-ND - Cut Tape (CT) 535-ABLS-8.000MHZ-R60-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-R60-D3Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-R60-D3Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.17600 | $21.76 |
25 | $2.05920 | $51.48 |
50 | $1.97400 | $98.70 |
100 | $1.89180 | $189.18 |
250 | $1.78936 | $447.34 |
500 | $1.71528 | $857.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.64433 | $1,644.33 |
2,000 | $1.57631 | $3,152.62 |
3,000 | $1.53781 | $4,613.43 |
5,000 | $1.49067 | $7,453.35 |
7,000 | $1.46042 | $10,222.94 |
10,000 | $1.42903 | $14,290.30 |
12,000 | $1.41324 | $16,958.88 |
24,000 | $1.35484 | $32,516.16 |
25,000 | $1.35148 | $33,787.00 |