4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-32.000MHZ-12-B3Y-T

DigiKey Part Number
535-ABM8-32.000MHZ-12-B3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-32.000MHZ-12-B3Y-TCT-ND - Cut Tape (CT)
535-ABM8-32.000MHZ-12-B3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-32.000MHZ-12-B3Y-T
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
32 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-32.000MHZ-12-B3Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$3.33400$33.34
25$3.15120$78.78
50$3.02120$151.06
100$2.89520$289.52
250$2.73828$684.57
500$2.62486$1,312.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.51619$2,516.19
2,000$2.41214$4,824.28
3,000$2.35325$7,059.75
5,000$2.28115$11,405.75
7,000$2.23489$15,644.23
10,000$2.18688$21,868.80
12,000$2.16275$25,953.00
24,000$2.07343$49,762.32
25,000$2.06830$51,707.50
Manufacturers Standard Package