


ABM8-29.4912MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9144-2-ND - Tape & Reel (TR) 535-9144-1-ND - Cut Tape (CT) 535-9144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-29.4912MHZ-B2-T |
Description | CRYSTAL 29.4912MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-29.4912MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.33015 | $2,330.15 |
2,000 | $2.02561 | $4,051.22 |
3,000 | $1.95227 | $5,856.81 |
5,000 | $1.87818 | $9,390.90 |
7,000 | $1.85948 | $13,016.36 |
10,000 | $1.84097 | $18,409.70 |
12,000 | $1.83819 | $22,058.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $3.07900 | $30.79 |
25 | $2.91000 | $72.75 |
50 | $2.79000 | $139.50 |
100 | $2.67430 | $267.43 |
250 | $2.52932 | $632.33 |
500 | $2.42454 | $1,212.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $3.08700 | $30.87 |
25 | $2.91760 | $72.94 |
50 | $2.79720 | $139.86 |
100 | $2.68120 | $268.12 |
250 | $2.53580 | $633.95 |
500 | $2.43074 | $1,215.37 |