


ABM8-27.120MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-14986-2-ND - Tape & Reel (TR) 535-14986-1-ND - Cut Tape (CT) 535-14986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.120MHZ-D2Y-T |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $3.08700 | $30.87 |
25 | $2.91760 | $72.94 |
50 | $2.79720 | $139.86 |
100 | $2.68120 | $268.12 |
250 | $2.48276 | $620.69 |
500 | $2.43074 | $1,215.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.25071 | $2,250.71 |
2,000 | $2.04281 | $4,085.62 |
3,000 | $1.98227 | $5,946.81 |
5,000 | $1.92082 | $9,604.10 |
7,000 | $1.91480 | $13,403.60 |