


ABM8-18.432MHZ-4-T | |
|---|---|
DigiKey Part Number | 535-14389-2-ND - Tape & Reel (TR) 535-14389-1-ND - Cut Tape (CT) 535-14389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-18.432MHZ-4-T |
Description | CRYSTAL 18.4320MHZ 4PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±50ppm Crystal 4pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-18.432MHZ-4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.61400 | $115.35 |
| 50 | $4.42320 | $221.16 |
| 100 | $4.23980 | $423.98 |
| 250 | $4.00980 | $1,002.45 |
| 500 | $3.84388 | $1,921.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.68488 | $3,684.88 |
| 2,000 | $3.53249 | $7,064.98 |
| 3,000 | $3.44634 | $10,339.02 |
| 5,000 | $3.34079 | $16,703.95 |
| 7,000 | $3.27307 | $22,911.49 |
| 10,000 | $3.20283 | $32,028.30 |
| 12,000 | $3.16750 | $38,010.00 |
| 24,000 | $3.03683 | $72,883.92 |
| 25,000 | $3.02931 | $75,732.75 |

