16 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-16.000MHZ-D2-T

DigiKey Part Number
535-14386-2-ND - Tape & Reel (TR)
535-14386-1-ND - Cut Tape (CT)
535-14386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-16.000MHZ-D2-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-16.000MHZ-D2-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,936
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.08300$30.83
25$2.91360$72.84
50$2.79360$139.68
100$2.67770$267.77
250$2.53256$633.14
500$2.42764$1,213.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.32718$2,327.18
2,000$2.23091$4,461.82
3,000$2.17645$6,529.35
5,000$2.10975$10,548.75
7,000$2.06694$14,468.58
10,000$2.02255$20,225.50
Manufacturers Standard Package