
ABM8-16.000MHZ-12-D3Y-T | |
---|---|
DigiKey Part Number | 535-ABM8-16.000MHZ-12-D3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-16.000MHZ-12-D3Y-TCT-ND - Cut Tape (CT) 535-ABM8-16.000MHZ-12-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-12-D3Y-T |
Description | CRYSTAL 16.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-12-D3Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.33400 | $33.34 |
25 | $3.15120 | $78.78 |
50 | $3.02120 | $151.06 |
100 | $2.89520 | $289.52 |
250 | $2.73828 | $684.57 |
500 | $2.62486 | $1,312.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.51619 | $2,516.19 |
2,000 | $2.41214 | $4,824.28 |
3,000 | $2.35325 | $7,059.75 |
5,000 | $2.28115 | $11,405.75 |
7,000 | $2.23489 | $15,644.23 |
10,000 | $2.18688 | $21,868.80 |
12,000 | $2.16275 | $25,953.00 |
24,000 | $2.07343 | $49,762.32 |
25,000 | $2.06830 | $51,707.50 |