4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-16.000MHZ-12-D3Y-T

DigiKey Part Number
535-ABM8-16.000MHZ-12-D3Y-TTR-ND - Tape & Reel (TR)
535-ABM8-16.000MHZ-12-D3Y-TCT-ND - Cut Tape (CT)
535-ABM8-16.000MHZ-12-D3Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-16.000MHZ-12-D3Y-T
Description
CRYSTAL 16.000MHZ 12PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
16 MHz ±25ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-16.000MHZ-12-D3Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.32500$33.25
25$3.14320$78.58
50$3.01340$150.67
100$2.88780$288.78
250$2.73132$682.83
500$2.61816$1,309.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.50977$2,509.77
2,000$2.40599$4,811.98
3,000$2.34725$7,041.75
5,000$2.27533$11,376.65
7,000$2.22919$15,604.33
10,000$2.18130$21,813.00
12,000$2.15723$25,886.76
24,000$2.06814$49,635.36
25,000$2.06302$51,575.50
Manufacturers Standard Package