


ABM8-14.7456MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9674-2-ND - Tape & Reel (TR) 535-9674-1-ND - Cut Tape (CT) 535-9674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-14.7456MHZ-10-1-U-T |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-14.7456MHZ-10-1-U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.64400 | $66.10 |
| 50 | $2.53560 | $126.78 |
| 100 | $2.43110 | $243.11 |
| 250 | $2.29872 | $574.68 |
| 500 | $2.20370 | $1,101.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.11243 | $2,112.43 |
| 2,000 | $2.02504 | $4,050.08 |
| 3,000 | $1.97563 | $5,926.89 |
| 5,000 | $1.91507 | $9,575.35 |
| 7,000 | $1.87622 | $13,133.54 |
| 10,000 | $1.83590 | $18,359.00 |

