Parametric Equivalent

ABM8-14.31818MHZ-10-R100-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-14.31818MHZ-10-R100-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-14.31818MHZ-10-R100-B3Y-TCT-ND - Cut Tape (CT) 535-ABM8-14.31818MHZ-10-R100-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-14.31818MHZ-10-R100-B3Y-T |
Description | CRYSTAL 14.31818MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-14.31818MHZ-10-R100-B3Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-143-10-33-AGM-TR | ECS Inc. | 0 | XC2921TR-ND | $2.72329 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.33000 | $33.30 |
| 25 | $3.14720 | $78.68 |
| 50 | $3.01720 | $150.86 |
| 100 | $2.89150 | $289.15 |
| 250 | $2.73480 | $683.70 |
| 500 | $2.62150 | $1,310.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.51298 | $2,512.98 |
| 2,000 | $2.40907 | $4,818.14 |
| 3,000 | $2.35025 | $7,050.75 |
| 5,000 | $2.27824 | $11,391.20 |
| 7,000 | $2.23204 | $15,624.28 |
| 10,000 | $2.18409 | $21,840.90 |


