
ABM8-12.288MHZ-R100-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-12.288MHZ-R100-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-12.288MHZ-R100-B3Y-TCT-ND - Cut Tape (CT) 535-ABM8-12.288MHZ-R100-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.288MHZ-R100-B3Y-T |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.288MHZ-R100-B3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.33000 | $33.30 |
| 25 | $3.14720 | $78.68 |
| 50 | $3.01720 | $150.86 |
| 100 | $2.89150 | $289.15 |
| 250 | $2.73480 | $683.70 |
| 500 | $2.62150 | $1,310.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.51298 | $2,512.98 |
| 2,000 | $2.40907 | $4,818.14 |
| 3,000 | $2.35025 | $7,050.75 |
| 5,000 | $2.27824 | $11,391.20 |
| 7,000 | $2.23204 | $15,624.28 |
| 10,000 | $2.18409 | $21,840.90 |
| 12,000 | $2.15999 | $25,919.88 |
| 24,000 | $2.07078 | $49,698.72 |
| 25,000 | $2.06566 | $51,641.50 |

