


ABM8-12.000MHZ-R100-D7G-T | |
---|---|
DigiKey Part Number | 535-14382-2-ND - Tape & Reel (TR) 535-14382-1-ND - Cut Tape (CT) 535-14382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.000MHZ-R100-D7G-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.000MHZ-R100-D7G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $4.11400 | $41.14 |
25 | $3.89200 | $97.30 |
50 | $3.73100 | $186.55 |
100 | $3.57670 | $357.67 |
250 | $3.38260 | $845.65 |
500 | $3.24252 | $1,621.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.10836 | $3,108.36 |
2,000 | $2.97982 | $5,959.64 |
3,000 | $2.90710 | $8,721.30 |
5,000 | $2.81806 | $14,090.30 |
7,000 | $2.76093 | $19,326.51 |
10,000 | $2.70164 | $27,016.40 |
12,000 | $2.67185 | $32,062.20 |
24,000 | $2.62699 | $63,047.76 |