Parametric Equivalent
Similar
Similar
Similar
Similar



ABM7-12.000MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-13457-2-ND - Tape & Reel (TR) 535-13457-1-ND - Cut Tape (CT) 535-13457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-12.000MHZ-B4-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-12.000MHZ-B4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±50ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM7-12.000MHZ-D4-T | Abracon LLC | 0 | 535-ABM7-12.000MHZ-D4-TTR-ND | $0.43904 | Parametric Equivalent |
| 445C35B12M00000 | CTS-Frequency Controls | 0 | 445C35B12M00000-ND | $0.39105 | Similar |
| 445C35C12M00000 | CTS-Frequency Controls | 0 | 445C35C12M00000-ND | $0.39105 | Similar |
| 445C35D12M00000 | CTS-Frequency Controls | 0 | 445C35D12M00000-ND | $0.39105 | Similar |
| 445C35E12M00000 | CTS-Frequency Controls | 0 | 445C35E12M00000-ND | $0.48023 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.71100 | $47.11 |
| 25 | $4.45600 | $111.40 |
| 50 | $4.27180 | $213.59 |
| 100 | $4.09510 | $409.51 |
| 250 | $3.87264 | $968.16 |
| 500 | $3.71218 | $1,856.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.55868 | $3,558.68 |
| 2,000 | $3.41151 | $6,823.02 |
| 3,000 | $3.32828 | $9,984.84 |
| 5,000 | $3.22636 | $16,131.80 |
| 7,000 | $3.16096 | $22,126.72 |
| 10,000 | $3.09311 | $30,931.10 |



