


ABM3C-12.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-11281-2-ND - Tape & Reel (TR) 535-11281-1-ND - Cut Tape (CT) 535-11281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.21900 | $52.19 |
25 | $4.93600 | $123.40 |
50 | $4.73020 | $236.51 |
100 | $4.53420 | $453.42 |
250 | $4.28820 | $1,072.05 |
500 | $4.11074 | $2,055.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.59557 | $3,595.57 |
2,000 | $3.21736 | $6,434.72 |
3,000 | $3.19144 | $9,574.32 |
5,000 | $3.16374 | $15,818.70 |
7,000 | $3.15059 | $22,054.13 |
10,000 | $3.13758 | $31,375.80 |
12,000 | $3.13334 | $37,600.08 |