
ABM3BN-25.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3BN-25.000MHZ-18-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM3BN-25.000MHZ-18-D2Y-TCT-ND - Cut Tape (CT) 535-ABM3BN-25.000MHZ-18-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BN-25.000MHZ-18-D2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-25.000MHZ-D-2-Y-T | Abracon LLC | 5,379 | 535-ABM3B-25.000MHZ-D-2-Y-TCT-ND | $5.84000 | Parametric Equivalent |
| ABM3B1-25.000MHZ-D2Y-T | Abracon LLC | 1,738 | 535-ABM3B1-25.000MHZ-D2Y-TCT-ND | $8.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $4.02000 | $40.20 |
| 25 | $3.80160 | $95.04 |
| 50 | $3.64380 | $182.19 |
| 100 | $3.49250 | $349.25 |
| 250 | $3.30276 | $825.69 |
| 500 | $3.16610 | $1,583.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.03505 | $3,035.05 |
| 2,000 | $2.90955 | $5,819.10 |
| 3,000 | $2.83853 | $8,515.59 |
| 5,000 | $2.75159 | $13,757.95 |
| 7,000 | $2.69579 | $18,870.53 |
| 10,000 | $2.63791 | $26,379.10 |

