24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3BN-24.000MHZ-18-D2Y-T

DigiKey Part Number
535-ABM3BN-24.000MHZ-18-D2Y-TTR-ND - Tape & Reel (TR)
535-ABM3BN-24.000MHZ-18-D2Y-TCT-ND - Cut Tape (CT)
535-ABM3BN-24.000MHZ-18-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3BN-24.000MHZ-18-D2Y-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$4.02000$40.20
25$3.80160$95.04
50$3.64380$182.19
100$3.49250$349.25
250$3.30276$825.69
500$3.16610$1,583.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.03505$3,035.05
2,000$2.90955$5,819.10
3,000$2.83853$8,515.59
5,000$2.75159$13,757.95
7,000$2.69579$18,870.53
10,000$2.63791$26,379.10
Manufacturers Standard Package