ABM3BAIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3BAIG-12.000MHZ-12-D3Z-T

DigiKey Part Number
535-ABM3BAIG-12.000MHZ-12-D3Z-TTR-ND - Tape & Reel (TR)
535-ABM3BAIG-12.000MHZ-12-D3Z-TCT-ND - Cut Tape (CT)
535-ABM3BAIG-12.000MHZ-12-D3Z-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3BAIG-12.000MHZ-12-D3Z-T
Description
CRYSTAL 12.000MHZ 12PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3BAIG-12.000MHZ-12-D3Z-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$5.28800$52.88
25$4.99880$124.97
50$4.79360$239.68
100$4.59490$459.49
250$4.34492$1,086.23
500$4.16528$2,082.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.99301$3,993.01
2,000$3.82789$7,655.78
3,000$3.73450$11,203.50
5,000$3.62016$18,100.80
7,000$3.54680$24,827.60
10,000$3.47068$34,706.80
12,000$3.43242$41,189.04
24,000$3.29084$78,980.16
25,000$3.28270$82,067.50
Manufacturers Standard Package