


ABM3B-48.000MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9133-2-ND - Tape & Reel (TR) 535-9133-1-ND - Cut Tape (CT) 535-9133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-48.000MHZ-B2-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-48.000MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.20600 | $52.06 |
25 | $4.92320 | $123.08 |
50 | $4.71800 | $235.90 |
100 | $4.52260 | $452.26 |
250 | $4.27728 | $1,069.32 |
500 | $4.10024 | $2,050.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.69791 | $3,697.91 |
2,000 | $3.64425 | $7,288.50 |
3,000 | $3.62975 | $10,889.25 |
5,000 | $3.56367 | $17,818.35 |
7,000 | $3.49145 | $24,440.15 |
10,000 | $3.41650 | $34,165.00 |
12,000 | $3.37884 | $40,546.08 |
24,000 | $3.31631 | $79,591.44 |