


ABM3B-40.000MHZ-10-1-U-T | |
---|---|
DigiKey Part Number | 300-8223-2-ND - Tape & Reel (TR) 300-8223-1-ND - Cut Tape (CT) 300-8223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-40.000MHZ-10-1-U-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-40.000MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.21900 | $52.19 |
25 | $4.93600 | $123.40 |
50 | $4.73020 | $236.51 |
100 | $4.53420 | $453.42 |
250 | $4.28820 | $1,072.05 |
500 | $4.11074 | $2,055.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.73321 | $3,733.21 |
2,000 | $3.56808 | $7,136.16 |
3,000 | $3.47283 | $10,418.49 |
5,000 | $3.37619 | $16,880.95 |
7,000 | $3.33710 | $23,359.70 |
10,000 | $3.29833 | $32,983.30 |
12,000 | $3.29393 | $39,527.16 |
24,000 | $3.24776 | $77,946.24 |
25,000 | $3.23971 | $80,992.75 |