


ABM3B-12.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-14320-2-ND - Tape & Reel (TR) 535-14320-1-ND - Cut Tape (CT) 535-14320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.21900 | $52.19 |
25 | $4.93600 | $123.40 |
50 | $4.73020 | $236.51 |
100 | $4.53420 | $453.42 |
250 | $4.28820 | $1,072.05 |
500 | $4.11074 | $2,055.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.94074 | $3,940.74 |
2,000 | $3.49111 | $6,982.22 |
3,000 | $3.37479 | $10,124.37 |
5,000 | $3.25724 | $16,286.20 |
7,000 | $3.23114 | $22,617.98 |
10,000 | $3.20525 | $32,052.50 |
12,000 | $3.20097 | $38,411.64 |