


ABM3-22.1184MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10642-2-ND - Tape & Reel (TR) 535-10642-1-ND - Cut Tape (CT) 535-10642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-22.1184MHZ-D2Y-T |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-22.1184MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $4.00400 | $40.04 |
| 25 | $3.78520 | $94.63 |
| 50 | $3.62740 | $181.37 |
| 100 | $3.47770 | $347.77 |
| 250 | $3.28860 | $822.15 |
| 500 | $3.15262 | $1,576.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.02214 | $3,022.14 |
| 2,000 | $2.89714 | $5,794.28 |
| 3,000 | $2.82647 | $8,479.41 |
| 5,000 | $2.73988 | $13,699.40 |
| 7,000 | $2.68433 | $18,790.31 |
| 10,000 | $2.62669 | $26,266.90 |

