


ABM3-11.0592MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10632-2-ND - Tape & Reel (TR) 535-10632-1-ND - Cut Tape (CT) 535-10632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-11.0592MHZ-D2Y-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-11.0592MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.18500 | $41.85 |
| 25 | $3.96280 | $99.07 |
| 50 | $3.79840 | $189.92 |
| 100 | $3.64050 | $364.05 |
| 250 | $3.44284 | $860.71 |
| 500 | $3.30028 | $1,650.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.16380 | $3,163.80 |
| 2,000 | $3.03291 | $6,065.82 |
| 3,000 | $2.95889 | $8,876.67 |
| 5,000 | $2.86827 | $14,341.35 |
| 7,000 | $2.81011 | $19,670.77 |
| 10,000 | $2.74977 | $27,497.70 |



