
ABM14-76.8000MHZ-8-N1V-T5 | |
|---|---|
DigiKey Part Number | 535-ABM14-76.8000MHZ-8-N1V-T5TR-ND - Tape & Reel (TR) 535-ABM14-76.8000MHZ-8-N1V-T5CT-ND - Cut Tape (CT) 535-ABM14-76.8000MHZ-8-N1V-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM14-76.8000MHZ-8-N1V-T5 |
Description | CRYSTAL 76.8000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 76.8 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±12ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $11.01700 | $110.17 |
| 25 | $10.41480 | $260.37 |
| 50 | $9.98420 | $499.21 |
| 100 | $9.57060 | $957.06 |
| 250 | $9.05088 | $2,262.72 |
| 500 | $8.67680 | $4,338.40 |
| 1,000 | $8.31818 | $8,318.18 |
| 2,500 | $8.17628 | $20,440.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.54270 | $37,713.50 |
| 10,000 | $7.23189 | $72,318.90 |

