



ABM13W-37.4000MHZ-5-NH7U-T5 | |
---|---|
DigiKey Part Number | 535-14696-2-ND - Tape & Reel (TR) 535-14696-1-ND - Cut Tape (CT) 535-14696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-37.4000MHZ-5-NH7U-T5 |
Description | CRYSTAL 37.4000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-37.4000MHZ-5-NH7U-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $14.31097 | $71,554.85 |