ABM13W-4SMD,No-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM13W-4SMD,No-Lead
ABM13W-4SMD,No-Lead-bottom
Abracon Tiny But Mighty

ABM13W-37.4000MHZ-5-DH7G-T5

DigiKey Part Number
535-14695-2-ND - Tape & Reel (TR)
535-14695-1-ND - Cut Tape (CT)
535-14695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM13W-37.4000MHZ-5-DH7G-T5
Description
CRYSTAL 37.4000MHZ 5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37.4 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM13W-37.4000MHZ-5-DH7G-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±7ppm
Load Capacitance
5pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.38000$23.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$13.93831$69,691.55
Manufacturers Standard Package