ABM12W-38.4000MHZ-7-D2X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2,908
Unit Price: $8.23000
Datasheet
ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_W Series
Abracon: Who We Are Today

ABM12W-38.4000MHZ-7-D2X-T3

DigiKey Part Number
ABM12W-38.4000MHZ-7-D2X-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM12W-38.4000MHZ-7-D2X-T3
Description
CRYSTAL 38.4000MHZ 7PF SMD
Customer Reference
Detailed Description
38.4 MHz ±20ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-38.4000MHZ-7-D2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable