
ASDMB-38.400MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASDMB-38.400MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASDMB-38.400MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASDMB-38.400MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-38.400MHZ-LY-T |
Description | MEMS OSC XO 38.4000MHZ LVCMOS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-38.400MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.27000 | $23.27 |
| 10 | $20.25000 | $202.50 |
| 25 | $19.14960 | $478.74 |
| 50 | $18.35700 | $917.85 |
| 100 | $17.59730 | $1,759.73 |
| 250 | $16.64228 | $4,160.57 |
| 500 | $15.95480 | $7,977.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.29643 | $15,296.43 |
| 2,000 | $14.66572 | $29,331.44 |
| 3,000 | $14.30925 | $42,927.75 |
| 5,000 | $13.87283 | $69,364.15 |





