


ABM12W-32.0000MHZ-8-J1Z-T3 | |
---|---|
DigiKey Part Number | 535-ABM12W-32.0000MHZ-8-J1Z-T3TR-ND - Tape & Reel (TR) 535-ABM12W-32.0000MHZ-8-J1Z-T3CT-ND - Cut Tape (CT) 535-ABM12W-32.0000MHZ-8-J1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-8-J1Z-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-8-J1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |
10 | $7.16200 | $71.62 |
25 | $6.77320 | $169.33 |
50 | $6.49340 | $324.67 |
100 | $6.22500 | $622.50 |
250 | $5.88720 | $1,471.80 |
500 | $5.64352 | $2,821.76 |
1,000 | $5.41024 | $5,410.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.06018 | $15,180.54 |
6,000 | $4.85128 | $29,107.68 |
9,000 | $4.73317 | $42,598.53 |
15,000 | $4.58855 | $68,828.25 |