Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM12W-32.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13976-2-ND - Tape & Reel (TR) 535-13976-1-ND - Cut Tape (CT) 535-13976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 32.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-32.0000MHZ-6-D1X-T3 | Abracon LLC | 1,746 | 535-13974-1-ND | $8.22000 | Similar |
| ABM12W-32.0000MHZ-8-D1X-T3 | Abracon LLC | 1,899 | 535-13978-1-ND | $8.22000 | Similar |
| ABM13W-32.0000MHZ-6-D1X-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-6-D1X-T5-ND | $12.78690 | Similar |
| ABM13W-32.0000MHZ-8-D1X-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-8-D1X-T5-ND | $12.78690 | Similar |
| CHPCIS3-32M | NDK (NIHON DEMPA KOGYO CO., LTD) | 7,407 | 644-CHPCIS3-32MCT-ND | $7.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $7.15300 | $71.53 |
| 25 | $6.76480 | $169.12 |
| 50 | $6.48520 | $324.26 |
| 100 | $6.21710 | $621.71 |
| 250 | $5.87968 | $1,469.92 |
| 500 | $5.63634 | $2,818.17 |
| 1,000 | $5.40333 | $5,403.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.05373 | $15,161.19 |
| 6,000 | $4.84510 | $29,070.60 |
| 9,000 | $4.72713 | $42,544.17 |
| 15,000 | $4.58270 | $68,740.50 |









