Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ABM12W-32.0000MHZ-6-D2X-T3 | |
|---|---|
DigiKey Part Number | ABM12W-32.0000MHZ-6-D2X-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM12W-32.0000MHZ-6-D2X-T3 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-32.0000MHZ-6-D2X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-32.0000MHZ-6-D1X-T3 | Abracon LLC | 1,746 | 535-13974-1-ND | $8.22000 | Parametric Equivalent |
| ECS-320-6-47B-CTN-TR | ECS Inc. | 6,923 | 50-ECS-320-6-47B-CTN-CT-ND | $5.43000 | Parametric Equivalent |
| ECS-320-6-47B2-CTN-TR | ECS Inc. | 0 | 50-ECS-320-6-47B2-CTN-TRCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.05373 | $15,161.19 |




