


ABM12W-27.1200MHZ-4-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13959-2-ND - Tape & Reel (TR) 535-13959-1-ND - Cut Tape (CT) 535-13959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-27.1200MHZ-4-D1X-T3 |
Description | CRYSTAL 27.1200MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 4pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-27.1200MHZ-4-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $8.03000 | $80.30 |
25 | $7.59040 | $189.76 |
50 | $7.27660 | $363.83 |
100 | $6.97610 | $697.61 |
250 | $6.59704 | $1,649.26 |
500 | $6.32428 | $3,162.14 |
1,000 | $6.06276 | $6,062.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.43746 | $16,312.38 |
6,000 | $5.14560 | $30,873.60 |
9,000 | $5.13052 | $46,174.68 |
15,000 | $5.11332 | $76,699.80 |