


ABM11W-50.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13932-2-ND - Tape & Reel (TR) 535-13932-1-ND - Cut Tape (CT) 535-13932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-50.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 50.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 4pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-50.0000MHZ-4-D1X-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $3.14900 | $31.49 |
| 25 | $2.97960 | $74.49 |
| 50 | $2.85780 | $142.89 |
| 100 | $2.73940 | $273.94 |
| 250 | $2.59044 | $647.61 |
| 500 | $2.48322 | $1,241.61 |
| 1,000 | $2.38045 | $2,380.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22627 | $6,678.81 |
| 6,000 | $2.13422 | $12,805.32 |
| 9,000 | $2.08217 | $18,739.53 |
| 15,000 | $2.01842 | $30,276.30 |
| 21,000 | $1.97752 | $41,527.92 |
| 30,000 | $1.93508 | $58,052.40 |

