


ABM11W-27.1200MHZ-7-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM11W-27.1200MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11W-27.1200MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11W-27.1200MHZ-7-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-27.1200MHZ-7-B1U-T3 |
Description | CRYSTAL 27.1200MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-27.1200MHZ-7-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.74200 | $27.42 |
25 | $2.63400 | $65.85 |
50 | $2.60120 | $130.06 |
100 | $2.59220 | $259.22 |
250 | $2.41108 | $602.77 |
500 | $2.21188 | $1,105.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.93522 | $5,805.66 |
6,000 | $1.85518 | $11,131.08 |
9,000 | $1.72772 | $15,549.48 |
15,000 | $1.72043 | $25,806.45 |
21,000 | $1.71605 | $36,037.05 |
30,000 | $1.68203 | $50,460.90 |
36,000 | $1.66349 | $59,885.64 |