


ABM11W-20.0000MHZ-6-B1U-T3 | |
---|---|
DigiKey Part Number | 535-ABM11W-20.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11W-20.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11W-20.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-20.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 20.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-20.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $3.90000 | $39.00 |
25 | $3.32720 | $83.18 |
50 | $3.07920 | $153.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.81485 | $5,444.55 |
6,000 | $1.75112 | $10,506.72 |
9,000 | $1.71077 | $15,396.93 |
15,000 | $1.70353 | $25,552.95 |
21,000 | $1.69919 | $35,682.99 |
30,000 | $1.68203 | $50,460.90 |
36,000 | $1.66349 | $59,885.64 |