16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11N-16.0000MHZ-8-B1U-T3

DigiKey Part Number
535-ABM11N-16.0000MHZ-8-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM11N-16.0000MHZ-8-B1U-T3CT-ND - Cut Tape (CT)
535-ABM11N-16.0000MHZ-8-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11N-16.0000MHZ-8-B1U-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$4.54600$45.46
25$4.29840$107.46
50$4.11900$205.95
100$3.94880$394.88
250$3.73452$933.63
500$3.57996$1,789.98
1,000$3.43190$3,431.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.20973$9,629.19
6,000$3.07709$18,462.54
9,000$3.00208$27,018.72
15,000$2.91025$43,653.75
21,000$2.85131$59,877.51
Manufacturers Standard Package