



ABM11AIG-26.000MHZ-1-T | |
---|---|
DigiKey Part Number | 535-14785-2-ND - Tape & Reel (TR) 535-14785-1-ND - Cut Tape (CT) 535-14785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-26.000MHZ-1-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-26.000MHZ-1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.27100 | $52.71 |
25 | $4.98560 | $124.64 |
50 | $4.77880 | $238.94 |
100 | $4.58010 | $458.01 |
250 | $4.33148 | $1,082.87 |
500 | $4.15230 | $2,076.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.54354 | $3,543.54 |
2,000 | $3.18353 | $6,367.06 |
3,000 | $3.16203 | $9,486.09 |
5,000 | $3.13872 | $15,693.60 |