



ABM11AIG-24.576MHZ-1Z-T | |
---|---|
DigiKey Part Number | 535-15273-2-ND - Tape & Reel (TR) 535-15273-1-ND - Cut Tape (CT) 535-15273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-24.576MHZ-1Z-T |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-24.576MHZ-1Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.75256 | $3,752.56 |