24 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM11AIG-24.000MHZ-4Z-T3

DigiKey Part Number
535-13371-2-ND - Tape & Reel (TR)
535-13371-1-ND - Cut Tape (CT)
535-13371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11AIG-24.000MHZ-4Z-T3
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-24.000MHZ-4Z-T3 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-10-37Q-AES-TRECS Inc.989XC2424CT-ND$7.32000Parametric Equivalent
ECS-240-10-37Q-ES-TRECS Inc.3,046XC2136CT-ND$5.26000Parametric Equivalent
FC1BAEBEI24.0-T1Fox Electronics959631-FC1BAEBEI24.0-T1CT-ND$5.02000Parametric Equivalent
In-Stock: 133
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$9.49600$94.96
25$8.97800$224.45
50$8.60620$430.31
100$8.25030$825.03
250$7.80252$1,950.63
500$7.47976$3,739.88
1,000$7.17063$7,170.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.70696$20,120.88
6,000$6.43026$38,581.56
9,000$6.27385$56,464.65
Manufacturers Standard Package