38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11-38.400MHZ-D2X-T

DigiKey Part Number
535-ABM11-38.400MHZ-D2X-TTR-ND - Tape & Reel (TR)
535-ABM11-38.400MHZ-D2X-TCT-ND - Cut Tape (CT)
535-ABM11-38.400MHZ-D2X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-38.400MHZ-D2X-T
Description
CRYSTAL 38.4000MHZ 10PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
38.4 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-38.400MHZ-D2X-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11-38.400MHZ-D2X-T3Abracon LLC63,291535-10948-1-ND$7.32000Parametric Equivalent
ECS-384-10-37-JTN-TRECS Inc.5,044XC2537CT-ND$4.28000Parametric Equivalent
R2016-38.400-10-F-2020-EXT-TR-NS2Raltron Electronics2,8452151-R2016-38.400-10-F-2020-EXT-TR-NS2CT-ND$1.73000Parametric Equivalent
In-Stock: 278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.94600$39.46
25$3.73600$93.40
50$3.58120$179.06
100$3.43330$343.33
250$3.24652$811.63
500$3.11216$1,556.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.98342$2,983.42
2,000$2.86002$5,720.04
3,000$2.79021$8,370.63
5,000$2.70474$13,523.70
7,000$2.64990$18,549.30
10,000$2.59298$25,929.80
12,000$2.56438$30,772.56
24,000$2.45852$59,004.48
25,000$2.45244$61,311.00
Manufacturers Standard Package