


ABM11-27.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-9816-2-ND - Tape & Reel (TR) 535-9816-1-ND - Cut Tape (CT) 535-9816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-27.000MHZ-B7G-T |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-27.000MHZ-B7G-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11-27.000MHZ-D2X-T3 | Abracon LLC | 11,124 | 535-10943-1-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.45800 | $24.58 |
| 25 | $2.32160 | $58.04 |
| 50 | $2.22480 | $111.24 |
| 100 | $2.13350 | $213.35 |
| 250 | $2.01724 | $504.31 |
| 500 | $1.93386 | $966.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.85387 | $1,853.87 |
| 2,000 | $1.77712 | $3,554.24 |
| 3,000 | $1.73375 | $5,201.25 |
| 5,000 | $1.68061 | $8,403.05 |
| 7,000 | $1.64651 | $11,525.57 |
| 10,000 | $1.61112 | $16,111.20 |

