


ABM11-26.000MHZ-B1U-T | |
---|---|
DigiKey Part Number | 535-14956-2-ND - Tape & Reel (TR) 535-14956-1-ND - Cut Tape (CT) 535-14956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-26.000MHZ-B1U-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.45500 | $24.55 |
25 | $2.31880 | $57.97 |
50 | $2.22180 | $111.09 |
100 | $2.13080 | $213.08 |
250 | $2.01464 | $503.66 |
500 | $1.93140 | $965.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.85150 | $1,851.50 |
2,000 | $1.77485 | $3,549.70 |
3,000 | $1.73154 | $5,194.62 |
5,000 | $1.67846 | $8,392.30 |
7,000 | $1.64441 | $11,510.87 |
10,000 | $1.60906 | $16,090.60 |
12,000 | $1.59129 | $19,095.48 |
24,000 | $1.52554 | $36,612.96 |
25,000 | $1.52175 | $38,043.75 |