ABM10W-48.0000MHZ-6-D1X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.27000
Datasheet

Similar


Abracon LLC
In Stock: 2,523
Unit Price: $6.40000
Datasheet

Similar


Abracon LLC
In Stock: 24,967
Unit Price: $5.50000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $8.21000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $8.21000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.29994
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $3.61782
ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM10W-48.0000MHZ-6-D1X-T3

DigiKey Part Number
535-13798-2-ND - Tape & Reel (TR)
535-13798-1-ND - Cut Tape (CT)
535-13798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-48.0000MHZ-6-D1X-T3
Description
CRYSTAL 48.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-48.0000MHZ-6-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.64123$7,923.69
Manufacturers Standard Package