


ABM10W-40.0000MHZ-8-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13795-2-ND - Tape & Reel (TR) 535-13795-1-ND - Cut Tape (CT) 535-13795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-40.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-40.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.63000 | $36.30 |
25 | $3.43120 | $85.78 |
50 | $3.28960 | $164.48 |
100 | $3.15290 | $315.29 |
250 | $2.98164 | $745.41 |
500 | $2.85816 | $1,429.08 |
1,000 | $2.73986 | $2,739.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.48700 | $7,461.00 |
6,000 | $2.26654 | $13,599.24 |
9,000 | $2.19075 | $19,716.75 |
15,000 | $2.18197 | $32,729.55 |
21,000 | $2.17669 | $45,710.49 |
30,000 | $2.17149 | $65,144.70 |
36,000 | $2.16898 | $78,083.28 |