


ABM10W-40.0000MHZ-6-D1X-T3 | |
---|---|
DigiKey Part Number | 535-13791-2-ND - Tape & Reel (TR) 535-13791-1-ND - Cut Tape (CT) 535-13791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-40.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-40.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.63000 | $36.30 |
25 | $3.43120 | $85.78 |
50 | $3.28960 | $164.48 |
100 | $3.15290 | $315.29 |
250 | $2.98164 | $745.41 |
500 | $2.85816 | $1,429.08 |
1,000 | $2.74084 | $2,740.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.50409 | $7,512.27 |
6,000 | $2.30058 | $13,803.48 |
9,000 | $2.19924 | $19,793.16 |
15,000 | $2.19042 | $32,856.30 |
21,000 | $2.18512 | $45,887.52 |
30,000 | $2.17992 | $65,397.60 |