38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-38.4000MHZ-8-B1U-T3

DigiKey Part Number
535-13785-2-ND - Tape & Reel (TR)
535-13785-1-ND - Cut Tape (CT)
535-13785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-38.4000MHZ-8-B1U-T3
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,916
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.62600$36.26
25$3.42680$85.67
50$3.28540$164.27
100$3.14880$314.88
250$2.97784$744.46
500$2.85450$1,427.25
1,000$2.73636$2,736.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.55919$7,677.57
6,000$2.45341$14,720.46
9,000$2.39358$21,542.22
15,000$2.32032$34,804.80
21,000$2.27331$47,739.51
30,000$2.22454$66,736.20
Manufacturers Standard Package