


ABM10W-27.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-27.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM10W-27.0000MHZ-8-D1X-T3CT-ND - Cut Tape (CT) 535-ABM10W-27.0000MHZ-8-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.0000MHZ-8-D1X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-27.0000MHZ-6-D1X-T3 | Abracon LLC | 2,350 | 535-13749-1-ND | $5.26000 | Similar |
| ABM11W-27.0000MHZ-6-D1X-T3 | Abracon LLC | 2,744 | 535-13868-1-ND | $6.41000 | Similar |
| ABM11W-27.0000MHZ-7-D1X-T3 | Abracon LLC | 1,476 | 535-13871-1-ND | $6.41000 | Similar |
| ABM11W-27.0000MHZ-8-D1X-T3 | Abracon LLC | 89 | 535-13874-1-ND | $3.12000 | Similar |
| ABM12W-27.0000MHZ-8-D1X-T3 | Abracon LLC | 1,439 | 535-13958-1-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.54600 | $45.46 |
| 25 | $4.29840 | $107.46 |
| 50 | $4.11900 | $205.95 |
| 100 | $3.94880 | $394.88 |
| 250 | $3.73452 | $933.63 |
| 500 | $3.57996 | $1,789.98 |
| 1,000 | $3.43190 | $3,431.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.55919 | $7,677.57 |
| 6,000 | $2.45341 | $14,720.46 |
| 9,000 | $2.39358 | $21,542.22 |
| 15,000 | $2.32032 | $34,804.80 |
| 21,000 | $2.27331 | $47,739.51 |
| 30,000 | $2.22454 | $66,736.20 |

