


ABM10W-25.0000MHZ-7-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-13733-2-ND - Tape & Reel (TR) 535-13733-1-ND - Cut Tape (CT) 535-13733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-7-K1Z-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-25.0000MHZ-6-K1Z-T3 | Abracon LLC | 2,791 | 535-13730-1-ND | $4.85000 | Similar |
| ABM11W-25.0000MHZ-6-K1Z-T3 | Abracon LLC | 3,493 | 535-13848-1-ND | $3.62000 | Similar |
| ABM11W-25.0000MHZ-7-K1Z-T3 | Abracon LLC | 1,402 | 535-13851-1-ND | $3.62000 | Similar |
| 402WF25015HKR | CTS-Frequency Controls | 4,306 | 110-402WF25015HKRCT-ND | $5.76000 | Similar |
| SA164250F15HKR | CTS-Frequency Controls | 2,619 | 110-SA164250F15HKRCT-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.22600 | $42.26 |
| 25 | $3.99240 | $99.81 |
| 50 | $3.82800 | $191.40 |
| 100 | $3.67010 | $367.01 |
| 250 | $3.47080 | $867.70 |
| 500 | $3.32708 | $1,663.54 |
| 1,000 | $3.18945 | $3,189.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.98290 | $8,948.70 |
| 6,000 | $2.85962 | $17,157.72 |
| 9,000 | $2.78991 | $25,109.19 |
| 15,000 | $2.70455 | $40,568.25 |
| 21,000 | $2.64979 | $55,645.59 |
| 30,000 | $2.59295 | $77,788.50 |

