
ABM10W-24.0000MHZ-8-R60-D7G-T3 | |
---|---|
DigiKey Part Number | 535-ABM10W-24.0000MHZ-8-R60-D7G-T3TR-ND - Tape & Reel (TR) 535-ABM10W-24.0000MHZ-8-R60-D7G-T3CT-ND - Cut Tape (CT) 535-ABM10W-24.0000MHZ-8-R60-D7G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.0000MHZ-8-R60-D7G-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.0000MHZ-8-R60-D7G-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $4.79900 | $47.99 |
25 | $4.54080 | $113.52 |
50 | $4.35300 | $217.65 |
100 | $4.17280 | $417.28 |
250 | $3.94608 | $986.52 |
500 | $3.78294 | $1,891.47 |
1,000 | $3.62653 | $3,626.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.39169 | $10,175.07 |
6,000 | $3.25156 | $19,509.36 |
9,000 | $3.17231 | $28,550.79 |
15,000 | $3.07529 | $46,129.35 |
21,000 | $3.01303 | $63,273.63 |